Part Details for AA4040VWD1S by Kingbright
Overview of AA4040VWD1S by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA4040VWD1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003946341
|
Sager | Standard LEDs - SMD | 0 |
|
Buy Now |
Part Details for AA4040VWD1S
AA4040VWD1S CAD Models
AA4040VWD1S Part Data Attributes
|
AA4040VWD1S
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AA4040VWD1S
Kingbright
SINGLE COLOR LED, WHITE, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1700.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4 mm | |
Packing Method | TAPE AND REEL | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 120 deg |
Alternate Parts for AA4040VWD1S
This table gives cross-reference parts and alternative options found for AA4040VWD1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA4040VWD1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GT3528/Q2C-B50634B2CB2/2T | Single Color LED, Cool White, Water Clear, ROHS COMPLIANT, PLASTIC, LCC-2 | Everlight Electronics Co Ltd | AA4040VWD1S vs GT3528/Q2C-B50634B2CB2/2T |
GT3528/L2C-B56636BACB2/2T | Single Color LED, Cool White, Water Clear, ROHS COMPLIANT, PLASTIC, LCC-2 | Everlight Electronics Co Ltd | AA4040VWD1S vs GT3528/L2C-B56636BACB2/2T |
GT3528/L2C-B50634B2CB2/2T | Single Color LED, Cool White, Water Clear, ROHS COMPLIANT, PLASTIC, LCC-2 | Everlight Electronics Co Ltd | AA4040VWD1S vs GT3528/L2C-B50634B2CB2/2T |
GT3528/M2C-B45566BACB2/2T | Single Color LED, Cool White, Water Clear, ROHS COMPLIANT, PLASTIC, LCC-2 | Everlight Electronics Co Ltd | AA4040VWD1S vs GT3528/M2C-B45566BACB2/2T |
GT3020/N2C-B50634B2CB2/2T | Single Color LED, Cool White, Water Clear, 2.7mm, ROHS COMPLIANT, PLASTIC, LCC-2 | Everlight Electronics Co Ltd | AA4040VWD1S vs GT3020/N2C-B50634B2CB2/2T |
GT3020/L2C-B50564B2CB2/2T | Single Color LED, Cool White, Water Clear, 2.7mm, ROHS COMPLIANT, PLASTIC, LCC-2 | Everlight Electronics Co Ltd | AA4040VWD1S vs GT3020/L2C-B50564B2CB2/2T |
GT3528/K2C-B56634B2CB2/2T | Single Color LED, Cool White, Water Clear, ROHS COMPLIANT, PLASTIC, LCC-2 | Everlight Electronics Co Ltd | AA4040VWD1S vs GT3528/K2C-B56634B2CB2/2T |
GT3528/L2C-B45504B2CB2/2T | Single Color LED, Cool White, Water Clear, ROHS COMPLIANT, PLASTIC, LCC-2 | Everlight Electronics Co Ltd | AA4040VWD1S vs GT3528/L2C-B45504B2CB2/2T |
GT3528/L2C-B50636BACB2/2T | Single Color LED, Cool White, Water Clear, ROHS COMPLIANT, PLASTIC, LCC-2 | Everlight Electronics Co Ltd | AA4040VWD1S vs GT3528/L2C-B50636BACB2/2T |
GT3020/Q2C-B50566BACB2/2T | Single Color LED, Cool White, Water Clear, 2.7mm, ROHS COMPLIANT, PLASTIC, LCC-2 | Everlight Electronics Co Ltd | AA4040VWD1S vs GT3020/Q2C-B50566BACB2/2T |