Part Details for AA4040SYSK by Kingbright
Overview of AA4040SYSK by Kingbright
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for AA4040SYSK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1518-1-ND
|
DigiKey | LED YELLOW CLEAR SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7923 In Stock |
|
$0.1494 / $0.5800 | Buy Now |
DISTI #
604-AA4040SYSK
|
Mouser Electronics | Standard LEDs - SMD Yellow Water Clear 590nm 250mcd RoHS: Compliant | 3376 |
|
$0.1730 / $0.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1803 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, SUPER BRIGHT YELLOW, WATER CLEAR, 2.4MM | 70 |
|
$0.2803 / $0.3363 | Buy Now |
|
Quest Components | SINGLE COLOR LED, SUPER BRIGHT YELLOW, WATER CLEAR, 2.4MM | 1052 |
|
$0.2242 / $0.5605 | Buy Now |
|
Quest Components | SINGLE COLOR LED, SUPER BRIGHT YELLOW, WATER CLEAR, 2.4MM | 358 |
|
$0.5000 / $1.2500 | Buy Now |
DISTI #
AA4040SYSK
|
TTI | Standard LEDs - SMD Yellow Water Clear 590nm 250mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 13000 In Stock |
|
$0.1710 / $0.2250 | Buy Now |
DISTI #
000000000003572193
|
Sager | Standard LEDs - SMD Yellow Water Clear 590nm 250mcd | 0 |
|
Buy Now |
Part Details for AA4040SYSK
AA4040SYSK CAD Models
AA4040SYSK Part Data Attributes:
|
AA4040SYSK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AA4040SYSK
Kingbright
Single Color LED, Super Bright Yellow, Water Clear, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 250.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 120 deg |
Alternate Parts for AA4040SYSK
This table gives cross-reference parts and alternative options found for AA4040SYSK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA4040SYSK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA-4040SYSK | SINGLE COLOR LED, SUPER BRIGHT YELLOW, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN | Kingbright | AA4040SYSK vs KA-4040SYSK |