Part Details for AA4040SURCK by Kingbright
Overview of AA4040SURCK by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for AA4040SURCK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1021-1-ND
|
DigiKey | LED RED CLEAR SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2154 In Stock |
|
$0.1429 / $0.5500 | Buy Now |
DISTI #
604-AA4040SURCK
|
Mouser Electronics | Standard LEDs - SMD Red 630nm Water Clear 250mcd RoHS: Compliant | 1996 |
|
$0.1410 / $0.5700 | Buy Now |
DISTI #
000000000002414132
|
Sager | Standard LEDs - SMD Red 630nm Water Clear 250mcd | 0 |
|
Buy Now |
Part Details for AA4040SURCK
AA4040SURCK CAD Models
AA4040SURCK Part Data Attributes
|
AA4040SURCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AA4040SURCK
Kingbright
SINGLE COLOR LED, HYPER RED, 2.4mm, 4 X 4 MM, ROHS COMPLIANT, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 180.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4 mm | |
Packing Method | TR | |
Peak Wavelength | 650 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 90 deg |