Part Details for AA4040QBS/D by Kingbright
Overview of AA4040QBS/D by Kingbright
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for AA4040QBS/D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1512-1-ND
|
DigiKey | LED BLUE CLEAR SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5198 In Stock |
|
$0.1378 / $0.5300 | Buy Now |
DISTI #
604-AA4040QBS/D
|
Mouser Electronics | Standard LEDs - SMD Blue Water Clear 470nm 150mcd RoHS: Compliant | 9889 |
|
$0.1370 / $0.5200 | Buy Now |
|
Future Electronics | Blue 4 x 4 mm 120° 220 mcd Water Clear 460 nm Right Angle SMT Chip LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 2500Reel |
|
$0.1460 / $0.1600 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
DISTI #
AA4040QBS/D
|
TTI | Standard LEDs - SMD Blue Water Clear 470nm 150mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$0.1430 / $0.1670 | Buy Now |
DISTI #
000000000003572188
|
Sager | Standard LEDs - SMD Blue Water Clear 470nm 150mcd Min Qty: 500 | 2500 |
|
$0.1364 / $0.1465 | Buy Now |
Part Details for AA4040QBS/D
AA4040QBS/D CAD Models
AA4040QBS/D Part Data Attributes:
|
AA4040QBS/D
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AA4040QBS/D
Kingbright
Single Color LED, Blue, Water Clear, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 220.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 468 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 120 deg |