Part Details for AA4040NC by Kingbright
Overview of AA4040NC by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA4040NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-AA4040NC
|
Mouser Electronics | Standard LEDs - SMD PURE ORANGE WTR CLR RoHS: Compliant | 0 |
|
$0.1680 / $0.2550 | Order Now |
DISTI #
000000000000996885
|
Sager | Standard LEDs - SMD PURE ORANGE WTR CLR | 0 |
|
Buy Now |
Part Details for AA4040NC
AA4040NC CAD Models
AA4040NC Part Data Attributes:
|
AA4040NC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AA4040NC
Kingbright
Single Color LED, Pure Orange, Water Clear, 2.4mm, 4 X 4 MM, ROHS COMPLIANT, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | PURE ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4 mm | |
Packing Method | TR | |
Peak Wavelength | 607 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 90 deg |