Part Details for AA4040MGC by Kingbright
Overview of AA4040MGC by Kingbright
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA4040MGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-AA4040MGC
|
Mouser Electronics | Standard LEDs - SMD GREEN WATER CLEAR RoHS: Compliant | 0 |
|
$0.1890 | Order Now |
|
Bristol Electronics | Min Qty: 5 | 945 |
|
$0.3150 / $1.1250 | Buy Now |
|
Quest Components | LED Lamp | 114 |
|
$0.2836 / $0.4254 | Buy Now |
|
Quest Components | LED Lamp | 756 |
|
$0.3900 / $1.5000 | Buy Now |
DISTI #
AA4040MGC
|
TTI | Standard LEDs - SMD GREEN WATER CLEAR RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000996884
|
Sager | Standard LEDs - SMD GREEN WATER CLEAR | 0 |
|
Buy Now | |
|
Chip1Cloud | LED Uni-Color Green 574nm 2-Pin SMD T/R | 4500 |
|
RFQ |
Part Details for AA4040MGC
AA4040MGC CAD Models
AA4040MGC Part Data Attributes
|
AA4040MGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AA4040MGC
Kingbright
Single Color LED, Mega Green, Water Clear, 2.4mm, 4 X 4 MM, ROHS COMPLIANT, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | MEGA GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4 mm | |
Packing Method | TR | |
Peak Wavelength | 574 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 90 deg |