Part Details for AA3F by Switchcraft Conxall
Overview of AA3F by Switchcraft Conxall
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AA3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F1619
|
Newark | Connector, Xlr, Jack, 3 Position, No. Of Contacts:3Contacts, Gender:Jack, Connector Mounting:Panel Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Metal Body, Product Range:Aa Series, Connector Colour:Black Rohs Compliant: Yes |Switchcraft/conxall AA3F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7600 / $5.9000 | Buy Now |
DISTI #
SC2882-ND
|
DigiKey | CONN PLUG FMALE XLR 3POS SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
704 In Stock |
|
$5.6593 / $9.5000 | Buy Now |
DISTI #
502-AA3F
|
Mouser Electronics | XLR Connectors 3 PIN FEMALE PLUG RoHS: Compliant | 256 |
|
$5.4000 / $9.0400 | Buy Now |
DISTI #
70214206
|
RS | Conn AV XLR Plug 3 Cont Cbl Mnt Insulated Q-G/AA Series Clamp Silver Zinc 15A | Switchcraft AA3F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9200 | RFQ |
|
Onlinecomponents.com | Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port RoHS: Compliant |
374 In Stock |
|
$5.0600 / $8.7900 | Buy Now |
DISTI #
55042408
|
Verical | Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2115 | Americas - 370 |
|
$8.2788 / $11.4304 | Buy Now |
DISTI #
AA3F
|
TTI | XLR Connectors 3 PIN FEMALE PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 54 In Stock |
|
$5.2000 / $8.9500 | Buy Now |
DISTI #
000000000000070468
|
Sager | XLR Connectors 3 PIN FEMALE PLUG Min Qty: 1 | 0 |
|
$4.8600 / $5.5500 | Buy Now |
DISTI #
AA3F
|
Avnet Abacus | Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port (Alt: AA3F) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port RoHS: Compliant |
374 In Stock |
|
$5.0600 / $8.7900 | Buy Now |
Part Details for AA3F
AA3F CAD Models
AA3F Part Data Attributes:
|
AA3F
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
AA3F
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Crimp Clamp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Switchcraft | |
Body Depth | 2.72 inch | |
Body Diameter | 0.74 inch | |
Configuration | 1X1 VERTICAL | |
Connector Type | XLR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 50 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 15 A | |
Shell Material | STAINLESS STEEL |