Part Details for AA3528SURCK by Kingbright
Overview of AA3528SURCK by Kingbright
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA3528SURCK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2076-1-ND
|
DigiKey | LED RED CLEAR 2SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
52601 In Stock |
|
$0.0871 / $0.4500 | Buy Now |
DISTI #
604-AA3528SURCK
|
Mouser Electronics | Standard LEDs - SMD RED WATER CLEAR HYPERBRIGHT RoHS: Compliant | 8995 |
|
$0.0900 / $0.3000 | Buy Now |
|
Future Electronics | Red 120° Water Clear 250 mcd 1.95 V Chip LED Lamp SMT (3.5 x 2.8 x 1.9 mm) RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0932 / $0.1020 | Buy Now |
|
Future Electronics | Red 120° Water Clear 250 mcd 1.95 V Chip LED Lamp SMT (3.5 x 2.8 x 1.9 mm) RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0932 / $0.1020 | Buy Now |
|
Quest Components | SINGLE COLOR LED, HYPER RED, 2.4 mm | 4000 |
|
$0.1616 / $0.8080 | Buy Now |
DISTI #
AA3528SURCK
|
TTI | Standard LEDs - SMD RED WATER CLEAR HYPERBRIGHT RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 18000 In Stock |
|
$0.0870 / $0.0990 | Buy Now |
DISTI #
000000000000996877
|
Sager | Standard LEDs - SMD RED WATER CLEAR HYPERBRIGHT Min Qty: 2000 | 0 |
|
$0.0848 / $0.0949 | Buy Now |
Part Details for AA3528SURCK
AA3528SURCK CAD Models
AA3528SURCK Part Data Attributes:
|
AA3528SURCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AA3528SURCK
Kingbright
Single Color LED, Hyper Red, Water Clear, 2.4mm, 3.50 X 2.80 MM, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 200.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR | |
Peak Wavelength | 650 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.1 mm | |
Viewing Angle | 120 deg |
Alternate Parts for AA3528SURCK
This table gives cross-reference parts and alternative options found for AA3528SURCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA3528SURCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA-3528SRT | Single Color LED, Super Bright Red, Red Transparent, 2.4mm, SMT, 2 PIN | Kingbright | AA3528SURCK vs KA-3528SRT |
KA-3528LSRC | Single Color LED, Hyper Red, Water Clear, 2.4mm, | Kingbright | AA3528SURCK vs KA-3528LSRC |