Part Details for AA3528SURC by Kingbright
Overview of AA3528SURC by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for AA3528SURC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-AA3528SURC
|
Mouser Electronics | Standard LEDs - SMD RED WATER CLEAR HYPERBRIGHT RoHS: Compliant | 0 |
|
$0.2050 / $0.2160 | Order Now |
DISTI #
000000000000996876
|
Sager | Standard LEDs - SMD RED WATER CLEAR HYPERBRIGHT | 0 |
|
Buy Now |
Part Details for AA3528SURC
AA3528SURC CAD Models
AA3528SURC Part Data Attributes:
|
AA3528SURC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AA3528SURC
Kingbright
Single Color LED, Hyper Red, Water Clear, 2.4mm, 3.50 X 2.80 MM, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.50 X 2.80 MM, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 230.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR | |
Peak Wavelength | 640 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.1 mm | |
Viewing Angle | 120 deg |
Alternate Parts for AA3528SURC
This table gives cross-reference parts and alternative options found for AA3528SURC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA3528SURC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA-3528SRT | Single Color LED, Super Bright Red, Red Transparent, 2.4mm, SMT, 2 PIN | Kingbright | AA3528SURC vs KA-3528SRT |
KA-3528LSRC | Single Color LED, Hyper Red, Water Clear, 2.4mm, | Kingbright | AA3528SURC vs KA-3528LSRC |