Part Details for AA3528SF4CT by Kingbright
Overview of AA3528SF4CT by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AA3528SF4CT
AA3528SF4CT CAD Models
AA3528SF4CT Part Data Attributes
|
AA3528SF4CT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AA3528SF4CT
Kingbright
2.4mm, 1 ELEMENT, INFRARED LED, 880nm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 4 mW | |
Peak Wavelength | 880 nm | |
Shape | ROUND | |
Size | 2.4 mm |