-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-AA3528SECKT/J309CT-ND
|
DigiKey | LED RED CLEAR SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18131 In Stock |
|
$0.1674 / $0.6500 | Buy Now |
DISTI #
604-AA3528SECKT/J309
|
Mouser Electronics | Standard LEDs - SMD 3.5x2.8mm RED RoHS: Compliant | 10899 |
|
$0.1720 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1711 | Buy Now |
DISTI #
AA3528SECKT/J309
|
TTI | Standard LEDs - SMD 3.5x2.8mm RED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1640 / $0.1780 | Buy Now |
DISTI #
000000000006285827
|
Sager | Standard LEDs - SMD 3.5x2.8mm RED Min Qty: 2000 | 0 |
|
$0.1606 / $0.1788 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AA3528SECKT/J309
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AA3528SECKT/J309
Kingbright
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 1 cd | |
Luminous Intensity-Nom | 1500.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 640 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 5.2 mm | |
Viewing Angle | 120 deg |