Part Details for AA3528MGC by Kingbright
Overview of AA3528MGC by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA3528MGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-AA3528MGC
|
Mouser Electronics | Standard LEDs - SMD GREEN WATER CLEAR RoHS: Compliant | 0 |
|
$0.2360 | Order Now |
|
Quest Components | SINGLE COLOR LED, MEGA GREEN, WATER CLEAR, 2.4MM | 5000 |
|
$0.1947 / $0.5310 | Buy Now |
DISTI #
AA3528MGC
|
TTI | Standard LEDs - SMD GREEN WATER CLEAR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000996862
|
Sager | Standard LEDs - SMD GREEN WATER CLEAR Min Qty: 2000 | 2000 |
|
$0.2200 / $0.2430 | Buy Now |
Part Details for AA3528MGC
AA3528MGC CAD Models
AA3528MGC Part Data Attributes:
|
AA3528MGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AA3528MGC
Kingbright
Single Color LED, Mega Green, Water Clear, 2.4mm, 3.50 X 2.80 MM, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | MEGA GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR | |
Peak Wavelength | 574 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.1 mm | |
Viewing Angle | 120 deg |