Part Details for AA3528AP3C by Kingbright
Overview of AA3528AP3C by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for AA3528AP3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1396-1-ND
|
DigiKey | SENSOR PHOTO TOP VIEW 4PLCC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
560 In Stock |
|
$0.0953 / $0.1500 | Buy Now |
DISTI #
000000000002414110
|
Sager | Phototransistors Phototrans 940nm Water Clear 0.2 mA | 0 |
|
Buy Now |
Part Details for AA3528AP3C
AA3528AP3C CAD Models
AA3528AP3C Part Data Attributes:
|
AA3528AP3C
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AA3528AP3C
Kingbright
Photo Transistor, 3.50 X 2.80 MM, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.50 X 2.80 MM, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.70.80 | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Shape | ROUND | |
Size | 2.4 mm |