Part Details for AA3527ASYSK/J3-50MAV by Kingbright
Results Overview of AA3527ASYSK/J3-50MAV by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AA3527ASYSK/J3-50MAV Information
AA3527ASYSK/J3-50MAV by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for AA3527ASYSK/J3-50MAV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2065-1-ND
|
DigiKey | LED YELLOW CLEAR 4SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.2122 / $0.6800 | Buy Now |
DISTI #
604-AA3527ASYSK/J350
|
Mouser Electronics | Single Color LEDs 3.5mmX2.7mm SMD LED LAMP YELLOW RoHS: Compliant | 2000 |
|
$0.1900 / $0.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel |
0 Reel |
|
$0.1933 | Buy Now |
DISTI #
AA3527ASYSK/J3-50MAV
|
TTI | Single Color LEDs 3.5mmX2.7mm SMD LED LAMP YELLOW RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2020 | Buy Now |
DISTI #
000000000005384864
|
Sager | Standard LEDs - SMD 3.5mmX2.7mm SMD LED LAMP YELLOW Min Qty: 2000 | 0 |
|
$0.1768 / $0.1959 | Buy Now |
Part Details for AA3527ASYSK/J3-50MAV
AA3527ASYSK/J3-50MAV CAD Models
AA3527ASYSK/J3-50MAV Part Data Attributes
|
AA3527ASYSK/J3-50MAV
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AA3527ASYSK/J3-50MAV
Kingbright
Single Color LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 1 cd | |
Luminous Intensity-Nom | 1500.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.45 mm | |
Viewing Angle | 120 deg |