AA30T030512A
Description: AC-DC Regulated Power Supply Module, 3 Output, 30W, Hybrid, ROHS COMPLIANT, PACKAGE-7

Overview of AA30T030512A by Delta Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Financial Technology (Fintech) Smart Cities Transportation and Logistics Energy and Power Systems Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming Robotics and Drones

Price & Stock for AA30T030512A by Delta Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # AA30T030512A-DEL-0
TME AA30T030512A Min Qty: 1 20
  • 1 $47.6822
  • 9 $41.1958
$41.1958 / $47.6822 Buy Now
DISTI # C1S207000172247
Chip1Stop Other Power Supply Module 20
  • 2 $50.1000
  • 9 $47.9000
$47.9000 / $50.1000 Buy Now

CAD Models for AA30T030512A by Delta Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AA30T030512A by Delta Electronics Inc

AA30T030512A
Delta Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DELTA ELECTRONICS INC
Package Description
ROHS COMPLIANT, PACKAGE-7
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Delta Electronics
Additional Feature
ADDITIONAL 5 AND 12 VOLT OUTPUT ALSO AVAILABLE; ALSO OPERATES IN 120 TO 370VDC
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
264 V
Input Voltage-Min
85 V
Input Voltage-Nom
115 V
JESD-30 Code
R-XDMA-P7
JESD-609 Code
e4
Length
88.9 mm
Load Regulation-Max
5%
Number of Functions
1
Number of Outputs
3
Number of Terminals
7
Operating Temperature-Max
50 °C
Operating Temperature-Min
-25 °C
Output Voltage-Max
3.366 V
Output Voltage-Min
3.234 V
Output Voltage-Nom
3.3 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Seated Height-Max
22.2 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
GOLD OVER NICKEL
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
30 W
Trim/Adjustable Output
NO
Width
63.5 mm
Want to compare parts?
  1. AA30T030512A
    Delta Electronics Inc
    AC-DC Regulated Power Supply Module, 3 Output, 30W, Hybrid, ROHS COMPLIANT, PACKAGE-7
    VS

Related Parts for AA30T030512A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AA30T030512A by Delta Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AA30T030512A by Delta Electronics Inc

Select Manufacturer
Which Manufacturer of AA30T030512A would you like to use for your alert(s)?
  • Please alert me when AA30T030512A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AA30T030512A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AA30T030512A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AA30T030512A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AA30T030512A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AA30T030512A by Delta Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: