Part Details for AA3022SGC-4.5SF by Kingbright
Overview of AA3022SGC-4.5SF by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA3022SGC-4.5SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1392-1-ND
|
DigiKey | LED GREEN CLEAR SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5000 | Buy Now |
DISTI #
604-AA3022SGC-4.5SF
|
Mouser Electronics | Standard LEDs - SMD Green 568nm Water Clear 20mcd RoHS: Compliant | 0 |
|
$0.1030 / $0.4800 | Order Now |
|
Bristol Electronics | 1998 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, SUPER BRIGHT GREEN, WATER CLEAR, 2.5MM | 1010 |
|
$0.1600 / $0.3000 | Buy Now |
DISTI #
000000000000996850
|
Sager | Standard LEDs - SMD Green 568nm Water Clear 20mcd | 0 |
|
Buy Now |
Part Details for AA3022SGC-4.5SF
AA3022SGC-4.5SF CAD Models
AA3022SGC-4.5SF Part Data Attributes
|
AA3022SGC-4.5SF
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AA3022SGC-4.5SF
Kingbright
SINGLE COLOR LED, SUPER BRIGHT GREEN, 2.5 mm, 3.20 X 2.20 MM, 1.50 MM HEIGHT, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.20 X 2.20 MM, 1.50 MM HEIGHT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 90 cd | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2.5 mm | |
Surface Mount | YES | |
Terminal Pitch | 4.9 mm | |
Viewing Angle | 90 deg |
Alternate Parts for AA3022SGC-4.5SF
This table gives cross-reference parts and alternative options found for AA3022SGC-4.5SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA3022SGC-4.5SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC-10YWA | SINGLE COLOR LED ARRAY, YELLOW, 5.08 mm, ROHS COMPLIANT PACKAGE-20 | Kingbright | AA3022SGC-4.5SF vs DC-10YWA |
DC-10SRWA | SINGLE COLOR LED ARRAY, SUPER BRIGHT RED, 5.08 mm, ROHS COMPLIANT PACKAGE-20 | Kingbright | AA3022SGC-4.5SF vs DC-10SRWA |
DC10SRWA | Single Color LED Array, Super Bright Red, Diffused White, 5.08mm, ROHS COMPLIANT PACKAGE-20 | Kingbright | AA3022SGC-4.5SF vs DC10SRWA |
DC10EWA | Single Color LED Array, High Efficiency Red, Diffused White, 5.08mm, ROHS COMPLIANT PACKAGE-20 | Kingbright | AA3022SGC-4.5SF vs DC10EWA |