Part Details for AA3021SGS by Kingbright
Overview of AA3021SGS by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for AA3021SGS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1524-1-ND
|
DigiKey | LED GREEN CLEAR SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10784 In Stock |
|
$0.0757 / $0.3900 | Buy Now |
DISTI #
604-AA3021SGS
|
Mouser Electronics | Standard LEDs - SMD Green Water Clear 568nm 22mcd RoHS: Compliant | 844 |
|
$0.0860 / $0.3900 | Buy Now |
|
Bristol Electronics | 1936 |
|
RFQ | ||
DISTI #
AA3021SGS
|
TTI | Standard LEDs - SMD Green Water Clear 568nm 22mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 16000 In Stock |
|
$0.0760 / $0.0930 | Buy Now |
DISTI #
000000000003572165
|
Sager | Standard LEDs - SMD Green Water Clear 568nm 22mcd | 0 |
|
Buy Now |
Part Details for AA3021SGS
AA3021SGS CAD Models
AA3021SGS Part Data Attributes:
|
AA3021SGS
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AA3021SGS
Kingbright
Single Color LED, Super Bright Orange, Water Clear, 2.7mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 350.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 610 nm | |
Shape | RECTANGULAR | |
Size | 2.7 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 125 deg |