Part Details for AA3020ASECK by Kingbright
Overview of AA3020ASECK by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA3020ASECK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002414097
|
Sager | Standard LEDs - SMD Orange Water Clear 601nm 150mcd | 0 |
|
Buy Now |
Part Details for AA3020ASECK
AA3020ASECK CAD Models
AA3020ASECK Part Data Attributes
|
AA3020ASECK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AA3020ASECK
Kingbright
SINGLE COLOR LED, SUPER BRIGHT ORANGE, 2mm, 3 X 2 MM, 1.40 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3 X 2 MM, 1.40 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | TR | |
Peak Wavelength | 610 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 90 deg |
Alternate Parts for AA3020ASECK
This table gives cross-reference parts and alternative options found for AA3020ASECK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA3020ASECK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA-3020ASECK | SINGLE COLOR LED, SUPER BRIGHT ORANGE, 2mm, 3 X 2 MM, 1.40 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | Kingbright | AA3020ASECK vs KA-3020ASECK |