Part Details for AA2810ASESK by Kingbright
Overview of AA2810ASESK by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA2810ASESK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-AA2810ASESKCT-ND
|
DigiKey | LED ORANGE CLEAR SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1890 In Stock |
|
$0.1116 / $0.5600 | Buy Now |
DISTI #
604-AA2810ASESK
|
Mouser Electronics | Standard LEDs - SMD RA Org 601nm 250mcd 110deg Water Clr RoHS: Compliant | 356 |
|
$0.1030 / $0.4700 | Buy Now |
|
Bristol Electronics | 1936 |
|
RFQ | ||
|
Quest Components | 1548 |
|
$0.2472 / $0.8240 | Buy Now | |
DISTI #
000000000003572157
|
Sager | Standard LEDs - SMD RA Org 601nm 250mcd 110deg Water Clr | 0 |
|
Buy Now |
Part Details for AA2810ASESK
AA2810ASESK CAD Models
AA2810ASESK Part Data Attributes
|
AA2810ASESK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AA2810ASESK
Kingbright
Single Color LED, Super Bright Orange, Water Clear, T-1, 2.3mm, 2.80 X 0.80 MM, ROHS COMPLIANT, PLASTIC, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 2.80 X 0.80 MM, ROHS COMPLIANT, PLASTIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 250.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 610 nm | |
Shape | RECTANGULAR | |
Size | 2.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.4 mm | |
Viewing Angle | 110 deg |