Part Details for AA2810ASESK/J3 by Kingbright
Overview of AA2810ASESK/J3 by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA2810ASESK/J3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2056-1-ND
|
DigiKey | LED RED CLEAR 2SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
108910 In Stock |
|
$0.1842 / $0.7100 | Buy Now |
DISTI #
604-AA2810ASESK/J3
|
Mouser Electronics | Standard LEDs - SMD 2.8X0.8MM RA RED SMD LED RoHS: Compliant | 3840 |
|
$0.1840 / $0.5100 | Buy Now |
|
Future Electronics | 2.2 V 1600 mcd Red 625 nm Clear Right Angle Surface Mount LED - SMD-2 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1870 / $0.1950 | Buy Now |
DISTI #
AA2810ASESK/J3
|
TTI | Standard LEDs - SMD 2.8X0.8MM RA RED SMD LED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1800 / $0.1950 | Buy Now |
DISTI #
000000000005384851
|
Sager | Standard LEDs - SMD 2.8X0.8MM RA RED SMD LED Min Qty: 2000 | 0 |
|
$0.1768 / $0.1959 | Buy Now |
Part Details for AA2810ASESK/J3
AA2810ASESK/J3 CAD Models
AA2810ASESK/J3 Part Data Attributes:
|
AA2810ASESK/J3
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AA2810ASESK/J3
Kingbright
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Optoelectronic Device Type | SINGLE COLOR LED |