Part Details for AA2512FK-07487RL by YAGEO Corporation
Overview of AA2512FK-07487RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA2512FK-07487RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AA2512FK-07487RLTR-ND
|
DigiKey | RES 487 OHM 1% 1W 2512 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1724 | Buy Now |
DISTI #
AA2512FK-07487RL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Automotive Grade Thick Film 2512 487Ohm 1% Emboss T/R - Tape and Reel (Alt: AA2512FK-07487RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1128 | Buy Now |
DISTI #
603-AA2512FK-07487RL
|
Mouser Electronics | Thick Film Resistors - SMD 487Ohms 1W 2512 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1550 / $0.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0975 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 487 Ohms 1% 1W 150PPM AEC-Q200 SMT | 0 |
|
$0.2908 / $0.3344 | RFQ |
Part Details for AA2512FK-07487RL
AA2512FK-07487RL CAD Models
AA2512FK-07487RL Part Data Attributes
|
AA2512FK-07487RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AA2512FK-07487RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 487ohm, 200V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 487 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AA2512FK-07487RL
This table gives cross-reference parts and alternative options found for AA2512FK-07487RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA2512FK-07487RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTF002512-4870FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 487ohm, 200V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | AA2512FK-07487RL vs BCTF002512-4870FTE |