AA2512FK-07360KL
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP

Overview of AA2512FK-07360KL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for AA2512FK-07360KL by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # AA2512FK-07360KL-ND
DigiKey RES SMD 360K OHM 1% 1W 2512 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.1888
$0.1888 Buy Now
DISTI # AA2512FK-07360KL
Avnet Americas Anti-Sulfurated Chip Resistor Automotive Grade Thick Film 2512 360kOhm 1% Emboss T/R - Tape and Reel (Alt: AA2512FK-07360KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.1128
$0.1128 Buy Now
DISTI # 603-AA2512FK-07360KL
Mouser Electronics Thick Film Resistors - SMD 360kOhms 1W 2512 1% AEC-Q200 RoHS: Compliant 0
  • 1 $0.8900
  • 10 $0.5080
  • 100 $0.3190
  • 500 $0.2800
  • 1,000 $0.2210
  • 2,000 $0.1970
  • 4,000 $0.1720
  • 8,000 $0.1670
  • 24,000 $0.1600
$0.1600 / $0.8900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks 0
  • 4,000 $0.0975
$0.0975 Buy Now
Ozdisan Elektronik RES.(6432) 2512 360K Ohms 1% 1W 150PPM AEC-Q200 SM 0
  • 1 $0.3422
  • 4,000 $0.2976
$0.2976 / $0.3422 RFQ

CAD Models for AA2512FK-07360KL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AA2512FK-07360KL by YAGEO Corporation

AA2512FK-07360KL
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
20 Weeks
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.57 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
360000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
150 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. AA2512FK-07360KL
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP
    VS

Related Parts for AA2512FK-07360KL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AA2512FK-07360KL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AA2512FK-07360KL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of AA2512FK-07360KL would you like to use for your alert(s)?
  • Please alert me when AA2512FK-07360KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AA2512FK-07360KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AA2512FK-07360KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AA2512FK-07360KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AA2512FK-07360KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AA2512FK-07360KL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: