Part Details for AA226-87LF by Skyworks Solutions Inc
Overview of AA226-87LF by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AA226-87LF
AA226-87LF CAD Models
AA226-87LF Part Data Attributes:
|
AA226-87LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AA226-87LF
Skyworks Solutions Inc
Variable Attenuator, 500MHz Min, 2500MHz Max, 2.6dB Insertion Loss-Max, ROHS COMPLIANT, PLASTIC, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, PLASTIC, TSSOP-16 | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 15 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 2.6 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2 |