Part Details for AA226-87 by Alpha Industries
Overview of AA226-87 by Alpha Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA226-87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 33 |
|
RFQ |
Part Details for AA226-87
AA226-87 CAD Models
AA226-87 Part Data Attributes:
|
AA226-87
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
AA226-87
Alpha Industries
Variable Attenuator, 500MHz Min, 2500MHz Max, 2.6dB Insertion Loss-Max, PLASTIC, TSSOP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Package Description | PLASTIC, TSSOP-16 | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 15 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 2.6 dB | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
VSWR-Max | 2 |