-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Super Bright Yellow, Water Clear, 1.65mm, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1569-1-ND
|
DigiKey | LED YELLOW CLEAR SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23904 In Stock |
|
$0.1597 / $0.6200 | Buy Now |
DISTI #
604-AA2214SYSK
|
Mouser Electronics | Standard LEDs - SMD Yellow 590nm 250mcd Water Clr 120 Deg RoHS: Compliant | 10789 |
|
$0.1580 / $0.4100 | Buy Now |
DISTI #
V72:2272_18811177
|
Arrow Electronics | LED Uni-Color Yellow 590nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 512 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1741 Container: Cut Strips | Americas - 584 |
|
$0.1953 | Buy Now |
DISTI #
25935657
|
Verical | LED Uni-Color Yellow 590nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 512 Package Multiple: 1 Date Code: 1741 | Americas - 584 |
|
$0.1953 | Buy Now |
DISTI #
000000000003572152
|
Sager | Standard LEDs - SMD Yellow 590nm 250mcd Water Clr 120 Deg | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AA2214SYSK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AA2214SYSK
Kingbright
Single Color LED, Super Bright Yellow, Water Clear, 1.65mm, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 250.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 590 nm | |
Shape | RECTANGULAR | |
Size | 1.65 mm | |
Surface Mount | YES | |
Terminal Pitch | 2 mm | |
Viewing Angle | 120 deg |