Part Details for AA20A-048L-120D120 by Artesyn Embedded Technologies
Overview of AA20A-048L-120D120 by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M4048L70N | Renesas Electronics Corporation | 512K X 8 SRAM MODULE | |
82V2048LBBG | Renesas Electronics Corporation | 8 Channel T1/E1 Short Haul Analog Front End | |
82V2048LDAG | Renesas Electronics Corporation | 8 Channel T1/E1 Short Haul Analog Front End |
Part Details for AA20A-048L-120D120
AA20A-048L-120D120 CAD Models
AA20A-048L-120D120 Part Data Attributes
|
AA20A-048L-120D120
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AA20A-048L-120D120
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid, 51 X 51 MM, 10.20 MM HEIGHT, SMT-7
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 20 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-XDMA-P7 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | CURRENT; OUTPUT OVER VOLTAGE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES |