Part Details for AA20140L by Vertiv Inc
Overview of AA20140L by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AA20140L
AA20140L CAD Models
AA20140L Part Data Attributes
|
AA20140L
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
AA20140L
Vertiv Inc
AC-DC Regulated Power Supply Module, 4 Output, 70W, Hybrid, 7 X 4.250 INCH PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ALSO AVAILABLE WITH 5V, 12V AND -12V OUTPUT VOLTAGES | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 94 V | |
Output Voltage-Min | 3.135 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 70 W | |
Trim/Adjustable Output | YES |
Alternate Parts for AA20140L
This table gives cross-reference parts and alternative options found for AA20140L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA20140L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA20140L | 4-OUTPUT 70W AC-DC REG PWR SUPPLY MODULE, 7 X 4.250 INCH PACKAGE | Emerson Embedded Power | AA20140L vs AA20140L |
AA20140L | AC-DC Regulated Power Supply Module, 4 Output, 70W, Hybrid, 7 X 4.250 INCH PACKAGE | Artesyn Embedded Technologies | AA20140L vs AA20140L |