Part Details for AA2010FK-07180RL by YAGEO Corporation
Overview of AA2010FK-07180RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AA2010FK-07180RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AA2010FK-07180RL-ND
|
DigiKey | RES SMD 180 OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0931 | Buy Now |
DISTI #
AA2010FK-07180RL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Automotive Grade Thick Film 2010 180Ohm 1% Emboss T/R - Tape and Reel (Alt: AA2010FK-07180RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0450 | Buy Now |
DISTI #
603-AA2010FK-07180RL
|
Mouser Electronics | Thick Film Resistors - SMD 180Ohms 3/4W 2010 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0740 / $0.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0390 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 180 Ohms 1% 3/4W 150PPM AEC-Q200 S | 0 |
|
$0.1193 / $0.1372 | RFQ |
Part Details for AA2010FK-07180RL
AA2010FK-07180RL CAD Models
AA2010FK-07180RL Part Data Attributes
|
AA2010FK-07180RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AA2010FK-07180RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 1% +/-Tol, -150,150ppm/Cel, 2010
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |