Part Details for AA1B0346103B1C by Carling Technologies
Overview of AA1B0346103B1C by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA1B0346103B1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker - Magnetic (Hydraulic Delay) - 1 Pole - Series Trip (Current) - 10A, 277VAC/80VDC - Medium Delay - Lever Actuator - Panel Mount. RoHS: Compliant |
80 In Stock |
|
$15.1800 / $22.4200 | Buy Now |
DISTI #
AA1-B0-34-610-3B1-C
|
TTI | Circuit Breakers 1-pole, Handle, 10 amp circuit breaker, Screw 8-32 Bus Type terminals, UL 1077 Recognized CSA Accepted RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 71 In Stock |
|
$15.6400 / $48.9000 | Buy Now |
|
Master Electronics | Circuit Breaker - Magnetic (Hydraulic Delay) - 1 Pole - Series Trip (Current) - 10A, 277VAC/80VDC - Medium Delay - Lever Actuator - Panel Mount. RoHS: Compliant |
80 In Stock |
|
$15.1800 / $22.4200 | Buy Now |