Part Details for AA1218FK-075R1L by YAGEO Corporation
Overview of AA1218FK-075R1L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA1218FK-075R1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AA1218FK-075R1L-ND
|
DigiKey | RES SMD 5.1 OHM 1W 1812 WIDE Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1979 | Buy Now |
DISTI #
AA1218FK-075R1L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Automotive Grade Thick Film 1218 5.1Ohm 1% Emboss T/R - Tape and Reel (Alt: AA1218FK-075R1L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1218 / $0.1247 | Buy Now |
DISTI #
603-AA1218FK-075R1L
|
Mouser Electronics | Thick Film Resistors - SMD 5.1Ohms 1W 1218 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1800 / $0.1940 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.1053 | Buy Now |
|
Ozdisan Elektronik | RES.(4532) 1218 5.1 Ohms 1% 1W 200PPM AEC-Q200 SMT | 0 |
|
$0.3089 / $0.3552 | RFQ |
Part Details for AA1218FK-075R1L
AA1218FK-075R1L CAD Models
AA1218FK-075R1L Part Data Attributes
|
AA1218FK-075R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AA1218FK-075R1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AA1218FK-075R1L
This table gives cross-reference parts and alternative options found for AA1218FK-075R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA1218FK-075R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AF1218FK-075R1L | YAGEO Corporation | Check for Price | Fixed Resistor, 1W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | AA1218FK-075R1L vs AF1218FK-075R1L |
RC1218FK-075R1P | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.1ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1218, CHIP | AA1218FK-075R1L vs RC1218FK-075R1P |
SR1218FK-075R1L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | AA1218FK-075R1L vs SR1218FK-075R1L |
RMCW1218FT5R10 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | AA1218FK-075R1L vs RMCW1218FT5R10 |
CRCW12185R10FNEK | Vishay Intertechnologies | Check for Price | Fixed Resistor | AA1218FK-075R1L vs CRCW12185R10FNEK |
CRCW12185R10F200RT9-PB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | AA1218FK-075R1L vs CRCW12185R10F200RT9-PB |
WR18W5R10FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, 1W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | AA1218FK-075R1L vs WR18W5R10FTL |
RC1218FK-075R1L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | AA1218FK-075R1L vs RC1218FK-075R1L |