Part Details for AA1114/2MBC/CC by Kingbright
Overview of AA1114/2MBC/CC by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA1114/2MBC/CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000996817
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for AA1114/2MBC/CC
AA1114/2MBC/CC CAD Models
AA1114/2MBC/CC Part Data Attributes:
|
AA1114/2MBC/CC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AA1114/2MBC/CC
Kingbright
Single Color LED, Blue, Water Clear, 11 X 1.40 MM, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 11 X 1.40 MM, ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 430 nm | |
Shape | RECTANGULAR | |
Surface Mount | NO | |
Viewing Angle | 120 deg |