Part Details for AA10S0500A by Delta Electronics Inc
Results Overview of AA10S0500A by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AA10S0500A Information
AA10S0500A by Delta Electronics Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for AA10S0500A
AA10S0500A CAD Models
AA10S0500A Part Data Attributes
|
AA10S0500A
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AA10S0500A
Delta Electronics Inc
AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, PACKAGE-4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO REQUIRE INPUT VOLTAGE 120V TO 370V | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P4 | |
Length | 52.4 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 24 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 27.2 mm |
AA10S0500A Frequently Asked Questions (FAQ)
-
Delta Electronics recommends a PCB layout with a large copper area for heat dissipation, and a minimum of 2oz copper thickness. A thermal via array under the module is also recommended to improve heat transfer.
-
To ensure reliable startup and shutdown, it's essential to follow the recommended startup and shutdown sequences outlined in the datasheet. Additionally, ensure that the input voltage rises and falls slowly (typically 10-20ms) to prevent inrush currents and voltage spikes.
-
Derating curves are available in the datasheet or upon request from Delta Electronics. To apply the derating curves, determine the maximum operating temperature and input voltage, then use the curves to determine the corresponding output power derating factor.
-
Yes, the AA10S0500A is designed to withstand vibrations up to 10G peak acceleration. However, it's essential to ensure that the module is properly secured to the PCB and that the PCB is designed to withstand the vibrations.
-
Delta Electronics provides a troubleshooting guide in the datasheet or upon request. Common issues can often be resolved by checking the input voltage, output current, and PCB layout. In some cases, it may be necessary to contact Delta Electronics' technical support for further assistance.