Part Details for AA109-310 by Skyworks Solutions Inc
Overview of AA109-310 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AA109-310
AA109-310 CAD Models
AA109-310 Part Data Attributes
|
AA109-310
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AA109-310
Skyworks Solutions Inc
Variable Attenuator, 500MHz Min, 2500MHz Max, 3.6dB Insertion Loss-Max, GAAS, 5 X 5 MM, PLASTIC, LEADLESS, QFN-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | LCC32,.2SQ,20 | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 31 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 27 dBm | |
Insertion Loss-Max | 3.6 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 2.2 |