Part Details for AA105-86LF by Skyworks Solutions Inc
Overview of AA105-86LF by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AA105-86LF
AA105-86LF CAD Models
AA105-86LF Part Data Attributes:
|
AA105-86LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AA105-86LF
Skyworks Solutions Inc
Variable Attenuator, 500MHz Min, 3000MHz Max, 3dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, MINIATURE, PLASTIC, MSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, MINIATURE, PLASTIC, MSOP-10 | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 15 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 3 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP10,.19,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 2.2 |
Alternate Parts for AA105-86LF
This table gives cross-reference parts and alternative options found for AA105-86LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA105-86LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKY12348-350LF | Variable Attenuator, 100MHz Min, 3000MHz Max, 1.4dB Insertion Loss-Max, 3 X 3 MM, GREEN, QFN-16 | Skyworks Solutions Inc | AA105-86LF vs SKY12348-350LF |