Part Details for AA101C102K4R by Kyocera AVX Components
Overview of AA101C102K4R by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AA101C102K4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T3532
|
Newark | Ceramic Capacitor, 1000Pf, 100V, X7R, 10%, Axial, Capacitance:1000Pf, Voltage(Dc):100V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:X7R, Lead Spacing:-, Capacitor Case/Package:Axial Leaded Rohs Compliant: Yes |Kyocera Avx AA101C102K4R Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1780 | Buy Now |
DISTI #
29T3533
|
Newark | Ceramic Capacitor, 1000Pf, 100V, X7R, 10%, Axial, Full Reel, Capacitance:1000Pf, Voltage(Dc):100V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:X7R, Lead Spacing:-, Product Diameter:2.54Mm Rohs Compliant: Yes |Kyocera Avx AA101C102K4R Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1490 | Buy Now |
DISTI #
478-6599-1-ND
|
DigiKey | CAP CER 1000PF 100V X7R AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1792 In Stock |
|
$0.1004 / $0.5400 | Buy Now |
DISTI #
AA101C102K4R
|
Avnet Americas | Cap Ceramic 0.001uF 100V X7R 10% Axial 125°C T/R - Tape and Reel (Alt: AA101C102K4R) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$0.1360 | Buy Now |
DISTI #
581-AA101C102K4R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 1000 pF X7R 10 % AEC-Q200 RoHS: Compliant | 19675 |
|
$0.0980 / $0.4300 | Buy Now |
DISTI #
70195842
|
RS | Capacitor Ceramic 1000pF 100V Axial 10% | AVX AA101C102K4R RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1290 / $0.1310 | RFQ |
|
Future Electronics | AA Series Ø 2.54 x 4.32 mm 1000 pF 100 V ±10 % X7R Axial Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.1000 / $0.1040 | Buy Now |
|
Bristol Electronics | 7500 |
|
RFQ | ||
|
Quest Components | 6000 |
|
$0.1332 / $0.7610 | Buy Now | |
DISTI #
AA101C102K4R
|
Avnet Americas | Cap Ceramic 0.001uF 100V X7R 10% Axial 125°C T/R - Tape and Reel (Alt: AA101C102K4R) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$0.1360 | Buy Now |
Part Details for AA101C102K4R
AA101C102K4R CAD Models
AA101C102K4R Part Data Attributes:
|
AA101C102K4R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AA101C102K4R
Kyocera AVX Components
CAP CER 1000PF 100VX7R AUTOAXIAL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for AA101C102K4R
This table gives cross-reference parts and alternative options found for AA101C102K4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA101C102K4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMA-100/102KX10B | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.001uF | Tecate Group | AA101C102K4R vs CMA-100/102KX10B |
SA101C102KAM | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.001uF | Kyocera AVX Components | AA101C102K4R vs SA101C102KAM |
CMA-100/102KX10TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.001uF | Tecate Group | AA101C102K4R vs CMA-100/102KX10TRF |
SA101C102KAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | AA101C102K4R vs SA101C102KAC |
CMA-100/102KX10TR | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.001uF | Tecate Group | AA101C102K4R vs CMA-100/102KX10TR |
CMA-100/102KX10TA | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.001uF | Tecate Group | AA101C102K4R vs CMA-100/102KX10TA |
CMA-100/102KX10BF | CAP,CERAMIC,1NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | Tecate Group | AA101C102K4R vs CMA-100/102KX10BF |