Part Details for AA1-B0-34-615-1B1-C by Carling Technologies
Results Overview of AA1-B0-34-615-1B1-C by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AA1-B0-34-615-1B1-C Information
AA1-B0-34-615-1B1-C by Carling Technologies is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for AA1-B0-34-615-1B1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AA1-B0-34-6151B1C-ND
|
DigiKey | CIR BRKR 15A 277VAC 80VDC Min Qty: 5 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.0580 | Buy Now |
DISTI #
691-AA1-B0346151B1-C
|
Mouser Electronics | Circuit Breakers AA1B0346151B1C RoHS: Compliant | 5 |
|
$31.3900 / $46.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$29.0900 / $30.1000 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 15A 250VAC/80VDC RoHS: Compliant | 0 |
|
$13.6700 / $37.6000 | Buy Now |
DISTI #
000000000000312444
|
Sager | Circuit Breakers 15 AMP 1POLE .250 QC TABS Min Qty: 1 | 0 |
|
$13.2700 / $41.9400 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 15A 250VAC/80VDC RoHS: Compliant | 0 |
|
$13.6700 / $37.6000 | Buy Now |
Part Details for AA1-B0-34-615-1B1-C
AA1-B0-34-615-1B1-C CAD Models
AA1-B0-34-615-1B1-C Part Data Attributes
|
AA1-B0-34-615-1B1-C
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
AA1-B0-34-615-1B1-C
Carling Technologies
CIRC BREAKER 3 POLE 15AMP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | HANDLE | |
Additional Feature | STANDARDS: MIL-PRF-55629, MIL-STD-202 | |
Body Breadth | 19.18 mm | |
Body Height | 41.66 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |