Part Details for AA05E-024L-120S by Artesyn Embedded Technologies
Overview of AA05E-024L-120S by Artesyn Embedded Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLE32SN120SH1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm POWRTRN | |
BLE32SN120SZ1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm INFOTMT | |
BLE32SN120SN1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm NONAUTO |
Price & Stock for AA05E-024L-120S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 558 |
|
$54.6858 / $66.6900 | Buy Now |
|
Quest Components | 1-OUTPUT 5 W DC-DC REG PWR SUPPLY MODULE | 446 |
|
$55.5750 / $72.2475 | Buy Now |
|
Quest Components | 1-OUTPUT 5 W DC-DC REG PWR SUPPLY MODULE | 4 |
|
$45.5000 | Buy Now |
Part Details for AA05E-024L-120S
AA05E-024L-120S CAD Models
AA05E-024L-120S Part Data Attributes
|
AA05E-024L-120S
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AA05E-024L-120S
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Package Description | Module-10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P10 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.41 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP10/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO |
Alternate Parts for AA05E-024L-120S
This table gives cross-reference parts and alternative options found for AA05E-024L-120S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA05E-024L-120S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA05E-024L-120S | 1-OUTPUT 5W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | AA05E-024L-120S vs AA05E-024L-120S |
AA05E-024L-120SL | 1-OUTPUT 5W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | AA05E-024L-120S vs AA05E-024L-120SL |
AA05E-024L-120SL | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | Artesyn Embedded Technologies | AA05E-024L-120S vs AA05E-024L-120SL |