Part Details for AA03A-050A-R by Phihong USA
Overview of AA03A-050A-R by Phihong USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA03A-050A-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
993-AA03A-050A-R-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 2.8W Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
51 In Stock |
|
$3.8750 / $4.6100 | Buy Now |
DISTI #
552-AA03A-050A-R
|
Mouser Electronics | Wall Mount AC Adapters 2.75W 5V .55A US Plug 2.1x5.5 RoHS: Compliant | 682 |
|
$3.7800 / $4.6100 | Buy Now |
DISTI #
73642223
|
RS | AC-DC Power Supply, US Wall Mount Adaptor, 5V, 2.75W, 2.1mm x 5.5mm Connector | Phihong AA03A-050A-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2900 / $4.6100 | RFQ |
|
Neutron USA | Wall Mount AC Adapters 2.75W 5V .55A US Plug 2.1x5.5 | 50 |
|
$29.9900 | Buy Now |