Part Details for AA038N1-00 by Alpha Industries
Overview of AA038N1-00 by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AA038N1-00
AA038N1-00 CAD Models
AA038N1-00 Part Data Attributes:
|
AA038N1-00
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
AA038N1-00
Alpha Industries
Wide Band Low Power Amplifier, 28000MHz Min, 40000MHz Max, CHIP
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Construction | COMPONENT | |
Gain | 15 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | 28000 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |