Part Details for AA035N2-00 by Skyworks Solutions Inc
Overview of AA035N2-00 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for AA035N2-00
AA035N2-00 CAD Models
AA035N2-00 Part Data Attributes:
|
AA035N2-00
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AA035N2-00
Skyworks Solutions Inc
Wide Band Low Power Amplifier, 28000MHz Min, 36000MHz Max, 1 Func, GAAS, DIE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 10 dB | |
Input Power-Max (CW) | 16 dBm | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Frequency-Max | 36000 MHz | |
Operating Frequency-Min | 28000 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 4.5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 90 mA | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for AA035N2-00
This table gives cross-reference parts and alternative options found for AA035N2-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA035N2-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMA3014-000S3 | Wide Band Low Power Amplifier, 12700MHz Min, 16000MHz Max, ROHS COMPLIANT, PLASTIC, BARE DIE-12 | Qorvo | AA035N2-00 vs FMA3014-000S3 |