Part Details for AA035N1-00 by Alpha Industries
Overview of AA035N1-00 by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for AA035N1-00
AA035N1-00 CAD Models
AA035N1-00 Part Data Attributes:
|
AA035N1-00
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
AA035N1-00
Alpha Industries
Wide Band Low Power Amplifier, 28000MHz Min, 36000MHz Max, CHIP
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Construction | COMPONENT | |
Gain | 10 dB | |
Input Power-Max (CW) | 16 dBm | |
Operating Frequency-Max | 36000 MHz | |
Operating Frequency-Min | 28000 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |