Part Details for AA031P1-00 by Skyworks Solutions Inc
Overview of AA031P1-00 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AA031P1-00
AA031P1-00 CAD Models
AA031P1-00 Part Data Attributes
|
AA031P1-00
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AA031P1-00
Skyworks Solutions Inc
Wide Band Low Power Amplifier, 28000MHz Min, 32000MHz Max, 1 Func, GAAS, DIE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 16 dBm | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Frequency-Max | 32000 MHz | |
Operating Frequency-Min | 28000 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 200 mA | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |