Part Details for AA028P2-00 by Skyworks Solutions Inc
Overview of AA028P2-00 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for AA028P2-00
AA028P2-00 CAD Models
AA028P2-00 Part Data Attributes:
|
AA028P2-00
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AA028P2-00
Skyworks Solutions Inc
Wide Band Low Power Amplifier, 27000MHz Min, 31000MHz Max, GAAS, DIE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 12 dB | |
Input Power-Max (CW) | 16 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 31000 MHz | |
Operating Frequency-Min | 27000 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 6 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 110 mA | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for AA028P2-00
This table gives cross-reference parts and alternative options found for AA028P2-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA028P2-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA028P2-00 | Wide Band Low Power Amplifier, 27000MHz Min, 31000MHz Max, | Alpha Industries | AA028P2-00 vs AA028P2-00 |