Part Details for AA028P1-00 by Alpha Industries
Results Overview of AA028P1-00 by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AA028P1-00 Information
AA028P1-00 by Alpha Industries is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for AA028P1-00
AA028P1-00 CAD Models
AA028P1-00 Part Data Attributes
|
AA028P1-00
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
AA028P1-00
Alpha Industries
Wide Band Medium Power Amplifier, 27000MHz Min, 29000MHz Max,
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 11 dB | |
Input Power-Max (CW) | 22 dBm | |
Operating Frequency-Max | 29000 MHz | |
Operating Frequency-Min | 27000 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |