Part Details for AA022N1-65 by Alpha Industries
Overview of AA022N1-65 by Alpha Industries
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for AA022N1-65
AA022N1-65 CAD Models
AA022N1-65 Part Data Attributes
|
AA022N1-65
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
AA022N1-65
Alpha Industries
Wide Band Low Power Amplifier, 20000MHz Min, 24000MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 15 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 24000 MHz | |
Operating Frequency-Min | 20000 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
Alternate Parts for AA022N1-65
This table gives cross-reference parts and alternative options found for AA022N1-65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA022N1-65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA022N1-65 | Wide Band Low Power Amplifier, 20000MHz Min, 24000MHz Max, GAAS, | Skyworks Solutions Inc | AA022N1-65 vs AA022N1-65 |