Part Details for AA0201JR-070RL by YAGEO Corporation
Overview of AA0201JR-070RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AA0201JR-070RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AA0201JR-070RLTR-ND
|
DigiKey | RES 0 OHM JUMPER 0201 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0137 | Buy Now |
DISTI #
AA0201JR-070RL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Automotive Grade Thick Film 0201 Jumper 0Ohm Paper T/R - Tape and Reel (Alt: AA0201JR-070RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
603-AA0201JR-070RL
|
Mouser Electronics | Thick Film Resistors - SMD 0 Ohms 1/20 W 0201 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0120 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0071 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 0 Ohms 5% 1/20W -100/400PPM AEC-Q2 | 0 |
|
$0.0214 / $0.0261 | RFQ |
Part Details for AA0201JR-070RL
AA0201JR-070RL CAD Models
AA0201JR-070RL Part Data Attributes
|
AA0201JR-070RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AA0201JR-070RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 0.5A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for AA0201JR-070RL
This table gives cross-reference parts and alternative options found for AA0201JR-070RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA0201JR-070RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS01JT-R0R0A | Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | Viking Tech Corp | AA0201JR-070RL vs AS01JT-R0R0A |
RMCF0201ZT0R00 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | AA0201JR-070RL vs RMCF0201ZT0R00 |
RK73Z1HRTTCD | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AA0201JR-070RL vs RK73Z1HRTTCD |
AA0201JR-130RL | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0201, | YAGEO Corporation | AA0201JR-070RL vs AA0201JR-130RL |
WCR0201-R005JI | Fixed Resistor, Thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | TT Electronics Resistors | AA0201JR-070RL vs WCR0201-R005JI |
RMCP0201ZT0R00 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | AA0201JR-070RL vs RMCP0201ZT0R00 |
WCR0201-R005JI | JUMPER, 0.05W, 0ohm, SURFACE MOUNT, 0201, CHIP | TT Electronics Welwyn Components | AA0201JR-070RL vs WCR0201-R005JI |
RMC1/20JPB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, 25V, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | AA0201JR-070RL vs RMC1/20JPB |
AC0201JR-100RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | YAGEO Corporation | AA0201JR-070RL vs AC0201JR-100RL |
WCR-WCR0201LF-R000JP-LT | Fixed Resistor, 0.05W, 0ohm, Surface Mount, 0201, CHIP | TT Electronics Resistors | AA0201JR-070RL vs WCR-WCR0201LF-R000JP-LT |