There are no models available for this part yet.
Overview of AA01D-024L-120S by Artesyn Embedded Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLE32SN120SH1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm POWRTRN | |
BLE32SN120SZ1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm INFOTMT | |
BLE32SN120SN1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm NONAUTO |
Price & Stock for AA01D-024L-120S by Artesyn Embedded Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 47 |
|
$50.9530 / $57.6000 | Buy Now | ||
Quest Components | 37 |
|
$55.2000 / $62.4000 | Buy Now |
CAD Models for AA01D-024L-120S by Artesyn Embedded Technologies
Part Data Attributes for AA01D-024L-120S by Artesyn Embedded Technologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ASTEC AMERICA INC
|
Package Description
|
Module-7
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
26.4 V
|
Input Voltage-Min
|
21.6 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-PSMA-P7
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
71 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Voltage-Max
|
12.36 V
|
Output Voltage-Min
|
11.64 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SIP7/12,.26
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Total Power Output-Max
|
1.5 W
|
Trim/Adjustable Output
|
NO
|
Alternate Parts for AA01D-024L-120S
This table gives cross-reference parts and alternative options found for AA01D-024L-120S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA01D-024L-120S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA01D-024L-120SL | 1-OUTPUT 1.5W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | AA01D-024L-120S vs AA01D-024L-120SL |
AA01D-024L-120SL | DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid | Artesyn Embedded Technologies | AA01D-024L-120S vs AA01D-024L-120SL |
AA01D-024L-120S | 1-OUTPUT 1.5W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | AA01D-024L-120S vs AA01D-024L-120S |