Part Details for AA.166.A.301111 by Taoglas Antenna Solutions
Overview of AA.166.A.301111 by Taoglas Antenna Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LV166AFPEL-E | Renesas Electronics Corporation | HD74LV-A Series, , / | |
UPD78F1166AGC(A)-UEU-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion), , / | |
UPD78F1166AGC-UEU-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for AA.166.A.301111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5000
|
Newark | Rf Antenna, 50 Ohm, Magnetic Rohs Compliant: Yes |Taoglas AA.166.A.301111 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 105 |
|
$20.9100 / $21.3200 | Buy Now |
DISTI #
931-1530-ND
|
DigiKey | AA.166.A.301111 ULYSSES MINIATUR Min Qty: 1 Lead time: 11 Weeks Container: Bag |
72 In Stock |
|
$19.7101 / $20.5000 | Buy Now |
DISTI #
AA.166.A.301111
|
Avnet Americas | Antenna Module GPS/GLONASS/Galileo/BeiDou RHCP 1602MHz 31.37dB Magnetic Mount Bag - Bag (Alt: AA.166.A.301111) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-AA.166.A.301111
|
Mouser Electronics | Antennas MINI MAG MOUNT ANTENNA GNSS RoHS: Compliant | 290 |
|
$20.1100 / $20.5000 | Buy Now |
DISTI #
V36:1790_24551302
|
Arrow Electronics | Antenna GPS/GLONASS -4.61dBi Gain Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2431 | Americas - 100 |
|
$18.6600 / $20.3900 | Buy Now |
|
Future Electronics | MINI MAG MOUNT ANTENNA GNSS RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$18.3000 / $18.4700 | Buy Now |
|
Onlinecomponents.com | AA.166.A.301111 Ulysses Miniature Magnetic Mount Beidou/GPS/GLONASS/Galileo Antenna with 3000mm RG-174 SMA(M) 37.8*40.4*10mm RoHS: Compliant | 0 |
|
$18.0600 / $23.7100 | Buy Now |
DISTI #
84940322
|
Verical | Antenna GPS/GLONASS -4.61dBi Gain Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2431 | Americas - 100 |
|
$18.6600 / $20.3900 | Buy Now |
DISTI #
AA.166.A.301111
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 100 | 0 |
|
$17.6300 | Buy Now |
DISTI #
000000000007167963
|
Sager | AA.166.A.301111 Ulysses Miniature Magnetic Mount Beidou/GPS/GLONASS/Galileo Antenna with 3000mm RG-174 SMA(M) 37.8*40.4*10mm Min Qty: 1 | 0 |
|
$18.7000 / $19.6900 | Buy Now |