Part Details for AA.105.301111 by Taoglas Antenna Solutions
Overview of AA.105.301111 by Taoglas Antenna Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AA.105.301111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC4915
|
Newark | Gps Antenna, Rhc, 1.57542Ghz, 2Dbi, Antenna Type:Gps, Frequency Min:-, Frequency Max:1.57542Ghz, Antenna Mounting:Magnetic, Gain:2Dbi, Vswr:1.92, Input Power:-, Input Impedance:50Ohm, Antenna Polarisation:Right Hand Circular, Productrohs Compliant: Yes |Taoglas AA.105.301111 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$12.9600 / $15.0600 | Buy Now |
DISTI #
931-1000-ND
|
DigiKey | RF ANT 1.575GHZ MOD SMA MALE MAG Min Qty: 1 Lead time: 11 Weeks Container: Bag |
4618 In Stock |
|
$12.7200 / $14.7800 | Buy Now |
DISTI #
AA.105.301111
|
Avnet Americas | TITAN GPS MAG MOUNTT ANT AA.105 3M GPS- SMA(M) ST RG-174 - Bag (Alt: AA.105.301111) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-AA105301111
|
Mouser Electronics | Antennas Titan AA.105 GPS/GALILEO Magnetic Mount Antenna, 3M RG-174 SMA(M) RoHS: Compliant | 1500 |
|
$11.8500 / $14.2500 | Buy Now |
|
Future Electronics | Titan AA.105 GPS/GALILEO Magnetic Mount Antenna, 3M RG-174 SMA(M) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$12.0700 / $12.2300 | Buy Now |
|
Onlinecomponents.com | Titan AA.105 GPS/GALILEO Magnetic Mount Antenna, 3M RG-174 SMA(M) |
738 In Stock |
|
$11.1600 / $14.0500 | Buy Now |
DISTI #
AA.105.301111
|
Avnet Americas | TITAN GPS MAG MOUNTT ANT AA.105 3M GPS- SMA(M) ST RG-174 - Bag (Alt: AA.105.301111) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
AA.105.301111
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 100 | 0 |
|
$10.7700 | Buy Now |
DISTI #
AA.105.301111
|
EBV Elektronik | TITAN GPS MAG MOUNTT ANT AA.105 3M GPS- SMA(M) ST RG-174 (Alt: AA.105.301111) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Titan AA.105 GPS/GALILEO Magnetic Mount Antenna, 3M RG-174 SMA(M) |
738 In Stock |
|
$11.1600 / $14.0500 | Buy Now |
Part Details for AA.105.301111
AA.105.301111 CAD Models
AA.105.301111 Part Data Attributes:
|
AA.105.301111
Taoglas Antenna Solutions
Buy Now
Datasheet
|
Compare Parts:
AA.105.301111
Taoglas Antenna Solutions
GPS Antenna, 1572.42MHz Min, 1578.42MHz Max, 30dB Gain,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAOGLAS LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 5 Days | |
Additional Feature | SMA-M | |
Application | GPS | |
Bandwidth | 10 MHz | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 30 dB | |
Omnidirectional | NO | |
Operating Frequency-Max | 1578.42 MHz | |
Operating Frequency-Min | 1572.42 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | RHCP | |
RF/Microwave Device Type | GPS ANTENNA | |
VSWR-Max | 1.92 |