Part Details for AA-SA-ET by Excelta Corporation
Overview of AA-SA-ET by Excelta Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA-SA-ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J5255
|
Newark | Tweezer, Precision, Esd Safe, 137.5Mm, Tweezer Type:Precision, Esd Safe, Tweezer Tip Type:Straight, Pointed, Overall Length:137.5Mm, Tip Style:Style Aa, Tweezer Body Material:Stainless Steel Body, Product Range:- Rohs Compliant: Na |Excelta AA-SA-ET Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.1900 / $71.9000 | Buy Now |
DISTI #
2827-AA-SA-ET-ND
|
DigiKey | TWEEZERS - 3 STAR STRAIGHT MEDIU Min Qty: 1 Lead time: 6 Weeks Container: Tube |
9 In Stock |
|
$50.6617 / $57.4200 | Buy Now |
DISTI #
352TW5001
|
Techni-Tool, Inc. | Excelta AA-SA-ET Tweezers, 3-Star, Straight, Medium Point, Anti-Mag. SS, Ergo, 5.5" OAL | 56 |
|
$47.7700 | Buy Now |
DISTI #
352TW5001
|
TestEquity LLC | Excelta AA-SA-ET Tweezers, 3-Star, Straight, Medium Point, Anti-Mag. SS, Ergo, 5.5" OAL | 56 |
|
$47.7700 | Buy Now |